
The 70MRCK24-HL module from Grayhill is a 24-channel device designed for DIN rail mounting. It is part of the System 50 series and meets lead-free requirements. The module is approved for use in applications that require UL and CSA certifications. It is suitable for use in a variety of industrial settings.
Sign in to ask questions about the Grayhill 70MRCK24-HL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 70MRCK24-HL technical specifications.
| Approvals | UL, CSA |
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Number of Channels | 24 |
| Primary Type | MODULE |
| Reach SVHC Compliant | No |
| Series | System 50 |
| Size | 3.75inch |
| Termination | Screw |
| Thickness | 2.2inch |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 70MRCK24-HL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.