Grayhill 70MRCK8-EC technical specifications.
| Approvals | UL, CSA |
| Depth | 36.8mm |
| Lead Free | Exempt |
| Length | 152.4mm |
| Mount | DIN Rail, Rack |
| Number of Channels | 8 |
| Number of Contacts | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Primary Type | MODULE |
| Series | System 50 |
| Termination | Screw |
| Thickness | 55.9mm |
| Width | 88.9mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 70MRCK8-EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
