
The 70RCK8-HL module is a DIN rail mount component with 8 channels and 8 contacts. It is part of the System 50 series and has a length of 203.2mm, a width of 88.9mm, and a thickness of 55.9mm. The module is not RoHS compliant and contains lead, and it has approvals from UL and CSA. It is intended for use in general applications.
Grayhill 70RCK8-HL technical specifications.
| Approvals | UL, CSA |
| Lead Free | Contains Lead |
| Length | 203.2mm |
| Mount | DIN Rail |
| Number of Channels | 8 |
| Number of Contacts | 8 |
| Primary Type | MODULE |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | System 50 |
| Termination | Screw |
| Thickness | 55.9mm |
| Width | 88.9mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 70RCK8-HL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
