Relay Ssr 40MA 15V Dc-in 3A 60V Dc-out 4-PIN Sip
Checking distributor stock and pricing after the page loads.
Grayhill 70S2-01-A-03-V technical specifications.
| Package/Case | SIP |
| Max Output Current | 3A |
| Max Output Voltage | 60V |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.