The 71A36-06-1-04N is a 6-position SP4T rotary switch from Grayhill with a panel mount configuration. It has a silver contact material and a maximum voltage rating of 30V DC. The switch has a current rating of 250mA and is RoHS compliant. It features a 36° index angle and fixed index stops. The switch is available in a single package quantity and has a termination type of solder.
Grayhill 71A36-06-1-04N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 6 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71A36-06-1-04N to view detailed technical specifications.
No datasheet is available for this part.