The Grayhill 71B30-10-1-09N is a 9-position SP9T rotary switch with a panel mount configuration. It has a maximum voltage rating of 30V DC and a current rating of 250mA. The switch has a silver contact material and is RoHS compliant. The switch is designed for use in applications where a high level of reliability and durability is required, with a maximum voltage rating of 115V AC. The switch has a fixed index angle of 30° and is available in a package quantity of 1. It is suitable for use in a variety of industries and applications, including those that require a high level of precision and control.
Grayhill 71B30-10-1-09N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 10 |
| Number of Poles per Deck | 1 |
| Number of Positions | 9 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP9T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71B30-10-1-09N to view detailed technical specifications.
No datasheet is available for this part.