This 10-position SP10T rotary switch features a stainless steel actuator and silver contact material. It has a maximum current rating of 300mA and a maximum DC voltage rating of 30V. The switch is designed for through hole mount and panel mounting. The operating temperature range is not specified.
Grayhill 71BF36-02-1-10N-F technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Depth | 42.32mm |
| Index Angle | 36° |
| Index Stops | Fixed |
| Length | 18.42mm |
| Max Current Rating | 300mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 71 |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 71BF36-02-1-10N-F to view detailed technical specifications.
No datasheet is available for this part.