This is a 30V DC rated, 115V AC rated, panel mount rotary switch with a current rating of 250mA. It features a silver contact material and a 5PDT throw configuration. The switch is designed for panel mounting and has a fixed index angle of 30°. It is compliant with RoHS regulations and is available in a single package quantity.
Grayhill 71BS30-02-5-02N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 5 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | 5PDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BS30-02-5-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.