Grayhill 71L36-02-1-10N-C technical specifications.
| Contact Material | Silver |
| Electrical Life | 15000Cycles |
| Index Angle | 36° |
| Mechanical Life | 15000Cycles |
| Mount | Panel |
| Number of Positions | 10 |
| RoHS Compliant | No |
| Series | 71L |
| Termination | Solder |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 71L36-02-1-10N-C to view detailed technical specifications.
No datasheet is available for this part.