Cable Assembly Flat Ribbon 1.21m 50 POS IDC Connector to 50 POS Card Edge HDR-F
Grayhill 72-CHE-4 technical specifications.
| Color | Grey |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
No datasheet is available for this part.