Sign in to ask questions about the Grayhill 76HPSB06GW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 76HPSB06GW technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Unconfirmed |
Download the complete datasheet for Grayhill 76HPSB06GW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.