
Switch DIP,SPST,8w,raised slide,PC Pins
Checking distributor stock and pricing after the page loads.
| Actuator Type | SLIDE |
| Contact Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Positions | 8 |
| RoHS | Compliant |