
The 82-150-16 is an illuminated pushbutton switch from Grayhill, rated for 5V DC and operating within a temperature range of -40°C to 80°C. It features a through-hole mount and a termination of PC Pin. This switch is compliant with RoHS regulations and is part of the 82 series.
Sign in to ask questions about the Grayhill 82-150-16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 82-150-16 technical specifications.
| Height | 19.05mm |
| Illumination Type | Illuminated, Lamp |
| Length | 17.35mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Through Hole |
| Operating Force | 2.16N |
| RoHS Compliant | Yes |
| Series | 82 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 82-150-16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
