
This keyboard switch is rated for a maximum operating temperature of 80°C and a minimum of -40°C. It has a maximum voltage rating of 5V AC and DC. The switch is cable mount and has a packaging type of bulk. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 82AC2017-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 17.35mm |
| Height | 19.05mm |
| Length | 17.35mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 5V |
| Max Voltage Rating (DC) | 5V |
| Mount | Cable |
| Operating Force | 2.16N |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 82AC2017-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
