Grayhill 82AC2050-1 technical specifications.
| Illumination Type | Lamp |
| Lead Free | Lead Free |
| Mount | Cable |
| Operating Force | 2.16N |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 82AC2050-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.