
The 84AB1-101 is a panel mount switch with a maximum operating temperature range of -40°C to 80°C. It has a contact current rating of 10mA and is lead free. This switch is suitable for use in environments where radiation hardening is not required. It is compliant with RoHS regulations and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 84AB1-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Current Rating | 10mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 84 |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 84AB1-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
