Grayhill 84B-AB2-022BN technical specifications.
| Depth | 2.35mm |
| Features | Shielded |
| Height | 9.07mm |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Length | 3.1mm |
| Max Voltage Rating (DC) | 5V |
| Mount | Panel, Front |
| Operating Force | 5.56N |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 84B |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 84B-AB2-022BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
