Sign in to ask questions about the Grayhill 84BB1-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 84BB1-001 technical specifications.
| Contact Material | Bronze |
| Current Rating | 10mA |
| Height | 3inch |
| Housing Color | Black |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65 |
| Resistance | 10R |
| RoHS Compliant | No |
| DC Rated Voltage | 24V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 84BB1-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
