
The 84LS-AB2-112 is a non-illuminated front panel mount switch from Grayhill. It features a shielded design and is rated for operation between -55°C and 85°C. The switch has a current rating of 10mA and is designed for use with a DC voltage of up to 24V. It is compliant with RoHS regulations and has an IP67 rating for waterproof and dust-tight performance.
Sign in to ask questions about the Grayhill 84LS-AB2-112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 84LS-AB2-112 technical specifications.
| Actuator Material | Rubber, Silicone |
| Contact Material | Copper Alloy |
| Current Rating | 10mA |
| Features | Shielded |
| Height | 0.02inch |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Front |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 84LS |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 84LS-AB2-112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
