Grayhill 84LS-AB2-112-N technical specifications.
| Color | Black |
| Depth | 78.74mm |
| Features | Shielded |
| Height | 9.07mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 59.69mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 3000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Front |
| Operating Force | 5.56N |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 84LS |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 84LS-AB2-112-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.