Sign in to ask questions about the Grayhill 84LS-AC2-112-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 84LS-AC2-112-N technical specifications.
| Depth | 78.74mm |
| Features | Shielded |
| Height | 9.07mm |
| Illumination Type | Non-Illuminated |
| Length | 59.69mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 3000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Panel, Front |
| Operating Force | 5.56N |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 84LS |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 84LS-AC2-112-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.