
The 84S-AC2-000-N is a non-illuminated panel mount switch from Grayhill, rated for operation between -55°C and 85°C. It features a shielded design and meets IP67, waterproof, and dust tight ratings. This switch is lead free and RoHS compliant, suitable for use in harsh environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 84S-AC2-000-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 78.74mm |
| Features | Shielded |
| Height | 21.26mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 59.69mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Front |
| Operating Force | 5.56N |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 84S |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 84S-AC2-000-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
