Grayhill 84S-BB1-000 technical specifications.
| Actuator Material | Rubber, Silicone |
| Contact Material | Copper Alloy |
| Features | Shielded |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Front |
| Operating Force | 5.56N |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 84S |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 84S-BB1-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
