
The 84S-BB1-001 is a non-illuminated shielded panel mount switch from Grayhill. It features a waterproof and dust-tight design with an operating temperature range of -55°C to 85°C. This switch is suitable for use in harsh environments and meets IP67 ratings.
Grayhill 84S-BB1-001 technical specifications.
| Color | Black |
| Features | Shielded |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Front |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 84S |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 84S-BB1-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
