Sign in to ask questions about the Grayhill 86AC2-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 86AC2-101 technical specifications.
| Depth | 76.2mm |
| Height | 9.14mm |
| Illumination Type | Non-Illuminated |
| Length | 55.88mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Front |
| Operating Force | 3.43N |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 86 |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 86AC2-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.