
The 86AC2-102 is a non-illuminated panel mount switch with a maximum operating temperature range of -40°C to 80°C. It has a maximum voltage rating of 24V and an operating force of 3.43N. The switch is rated for IP40 and is lead free. It is packaged in bulk and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 86AC2-102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 76.2mm |
| Height | 9.14mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 55.88mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Front |
| Operating Force | 3.43N |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 86 |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 86AC2-102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.