
Terminal pin keypad with 20 keys, rated for 10mA and 24VDC. Features a black ABS housing with bronze contacts, panel mount design, and an operating force of 3.43N. Non-illuminated, IP40 rated, and operates within a temperature range of -40°C to 80°C. RoHS compliant and lead-free.
Grayhill 86JB2-201 technical specifications.
| Package/Case | 201 |
| Color | Black |
| Contact Material | Bronze |
| Current Rating | 10mA |
| Depth | 76.2mm |
| Height | 9.14mm |
| Housing Color | Black |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 81.28mm |
| Material | ABS |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Front, Flanges |
| Operating Force | 3.43N |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 86 |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 86JB2-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
