Grayhill 87AB3-201 technical specifications.
| Color | Black, White |
| Depth | 37.85mm |
| Height | 8.9mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 50.55mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Operating Force | 2.94N |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 87 |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 87AB3-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
