Grayhill 87AC3-201 technical specifications.
| Depth | 37.85mm |
| Height | 8.9mm |
| Length | 50.55mm |
| Mount | Front |
| Operating Force | 2.94N |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 87AC3-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
