
SPST, non-illuminated keypad module with through-hole PCB mounting. Features bronze contact material, a 2.94N operating force, and a 10mA max current rating at 24VDC. This black, lead-free component operates between -40°C and 80°C, with dimensions of 12.45mm (length/depth) by 9.27mm (height). RoHS compliant and packaged in a rail/tube.
Grayhill 87CC3-201 technical specifications.
| Package/Case | Module |
| Color | Black |
| Contact Material | Bronze |
| Current Rating | 10A |
| Depth | 12.45mm |
| Height | 9.27mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.45mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole, PCB |
| Operating Force | 2.94N |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 87 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 87CC3-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
