
This DC switch features a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 24V and is designed for through hole, PCB mount applications. The switch is made of plastic, polycarbonate, and ABS materials, and has a contact material of bronze. It is lead free and RoHS compliant.
Sign in to ask questions about the Grayhill 87DC3-201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 87DC3-201 technical specifications.
| Package/Case | Module |
| Contact Material | Bronze |
| Depth | 12.45mm |
| Height | 9.27mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 25.15mm |
| Material | Plastic, Polycarbonate, ABS |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole, PCB |
| Operating Force | 2.94N |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 87 |
| Termination | PC Pin |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 87DC3-201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
