Grayhill 87GC3-201 technical specifications.
| Contact Material | Bronze |
| Height | 0.35inch |
| Illumination Type | Non-Illuminated |
| Material | Plastic, Polycarbonate, ABS |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole, PCB |
| Operating Force | 2.94N |
| RoHS Compliant | Yes |
| Series | 87 |
| Termination | PC Pin |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 87GC3-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
