Grayhill 87HC3-201 technical specifications.
| Actuator Material | Plastic, ABS |
| Color | Black |
| Contact Material | Bronze |
| Current Rating | 10mA |
| Height | 0.35inch |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Material | Plastic, Polycarbonate, ABS |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole, PCB |
| Operating Force | 2.94N |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 87 |
| Termination | PC Pin |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 87HC3-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
