
This panel mount switch has a depth of 76.2mm and a height of 9.14mm. It is designed for panel mounting and has an operating force of 3.43N. The switch is packaged in bulk and is compliant with RoHS regulations.
Grayhill 88AC2-172 technical specifications.
| Depth | 76.2mm |
| Height | 9.14mm |
| Length | 55.88mm |
| Mount | Panel |
| Operating Force | 3.43N |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 88AC2-172 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
