
Durable 16-key keypad designed for computing and embedded systems. Features a robust ABS housing in black, with bronze contact material for reliable operation. Rated for 10mA current and 24VDC, it offers a lifespan of 3,000,000 cycles. Operates across a wide temperature range from -40°C to 80°C and provides IP42 and IP65 ingress protection. Mounting options include front panel with flanges.
Grayhill 88BB2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Current Rating | 10mA |
| Height | 3inch |
| Housing Color | Black |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Material | ABS |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front, Flanges |
| Packaging | Bulk |
| Ratings | IP42, IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 88 |
| DC Rated Voltage | 24V |
| Width | 63.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 88BB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
