Sign in to ask questions about the Grayhill 88BB2-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 88BB2-001 technical specifications.
| Contact Material | Stainless Steel, Gold |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 88BB2-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
