
This panel mount switch is rated for 24V DC and 10mA of current. It has an operating temperature range of -40°C to 80°C and meets IP42 ratings. The switch is packaged in bulk and is made of lead-free materials. It is designed for panel mounting on the front with flanges.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 88BB2-072 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 015 |
| Color | Black |
| Contact Material | Bronze |
| Current Rating | 10mA |
| Depth | 68.58mm |
| Height | 9.14mm |
| Housing Color | Black |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Front, Flanges |
| Operating Force | 3.43N |
| Packaging | Bulk |
| Ratings | IP42 |
| Reach SVHC Compliant | No |
| Series | 88 |
| Size | 4inch |
| DC Rated Voltage | 24V |
| Width | 63.3mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 88BB2-072 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
