
20-key keypad, non-illuminated, with a 3,000,000 cycle rating and 24VDC rating. Features bronze contact material, 10mA current rating, and an operating force of 3.43N. Panel mountable with front flanges, this keypad has a black housing and blue/green keycaps. Operating temperature range is -40°C to 80°C, with IP42 protection. Dimensions are 81.29mm length, 73.67mm depth, and 16.25mm height.
Sign in to ask questions about the Grayhill 88JB2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 88JB2 technical specifications.
| Color | Blue, Green |
| Contact Material | Bronze |
| Current Rating | 10mA |
| Depth | 73.67mm |
| Height | 16.25mm |
| Housing Color | Black |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 81.29mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front, Flanges |
| Operating Force | 3.43N |
| Packaging | Bulk |
| Ratings | IP42 |
| Series | 88 |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 88JB2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
