Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 88JB2-252 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 015 |
| Contact Material | Bronze, Stainless Steel, Gold |
| Current Rating | 10mA |
| Depth | 73.67mm |
| Height | 9.14mm |
| Housing Color | Black |
| Length | 81.29mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Flanges |
| Operating Force | 3.43N |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Size | 4inch |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 88JB2-252 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
