
12-key keypad with a mechanical life of 1,000,000 cycles. Features a 5mA contact current rating and a 12VDC voltage rating. Actuator material is rubber and silicone, with bronze contacts. Designed for panel mounting, it operates within a temperature range of -30°C to 80°C and has an operating force of 1.72N. This non-illuminated keypad is IP40 rated and RoHS compliant.
Grayhill 96AB2-152-F technical specifications.
| Actuator Material | Rubber, Silicone |
| Package/Case | 100 |
| Color | Black, White |
| Contact Current Rating | 5mA |
| Contact Material | Bronze |
| Current Rating | 5mA |
| Depth | 68.58mm |
| Height | 6.99mm |
| Housing Color | Black |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Current Rating | 5mA |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Operating Force | 1.72N |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 96 |
| Size | 4inch |
| DC Rated Voltage | 12V |
| Width | 55.9mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 96AB2-152-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
