
The Grayhill 96AB2-152-RS is a panel-mount switch with a current rating of 5mA and a DC rated voltage of 12V. It features a shielded design and is rated for operation in temperatures ranging from -30°C to 80°C. The switch has a mechanical life of 1,000,000 cycles and is packaged in bulk. It meets the IP40 rating for environmental sealing.
Sign in to ask questions about the Grayhill 96AB2-152-RS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 96AB2-152-RS technical specifications.
| Actuator Material | Rubber, Silicone |
| Package/Case | 100 |
| Contact Material | Bronze |
| Current Rating | 5mA |
| Depth | 68.58mm |
| Features | Shielded |
| Height | 6.99mm |
| Housing Color | Black |
| Illumination Type | Non-Illuminated |
| Length | 50.8mm |
| Max Operating Temperature | 80°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Force | 1.72N |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Series | 96 |
| Size | 4inch |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 96AB2-152-RS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
