
Non-illuminated, panel-mount keypad with 16 terminal pins, featuring a 1.72N operating force and 1,000,000 cycle mechanical life. This component offers a 5mA contact current rating and a 12VDC voltage rating, with bronze contacts and a rubber/silicone actuator. Encased in black housing, it operates within a -30°C to 80°C temperature range and is IP40 rated.
Grayhill 96BB2-006-F technical specifications.
| Actuator Material | Rubber, Silicone |
| Package/Case | 100 |
| Color | Black |
| Contact Current Rating | 5mA |
| Contact Material | Bronze |
| Current Rating | 5mA |
| Depth | 68.58mm |
| Height | 6.99mm |
| Housing Color | Black |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Max Current Rating | 5mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Operating Force | 1.72N |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 96 |
| Size | 4inch |
| DC Rated Voltage | 12V |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 96BB2-006-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
