
This 16-key keypad features a silicone actuator and bronze contacts, rated for 5mA at 12VDC with a mechanical life of 1,000,000 cycles. Designed for panel mounting, it operates within a temperature range of -30°C to 80°C and requires an operating force of 1.72N. The unit is non-illuminated, IP40 rated, and RoHS compliant, with dimensions of 63.5mm x 68.58mm x 6.99mm.
Sign in to ask questions about the Grayhill 96BB2-056-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 96BB2-056-F technical specifications.
| Actuator Material | Rubber, Silicone |
| Package/Case | 100 |
| Color | White |
| Contact Current Rating | 5mA |
| Contact Material | Bronze |
| Current Rating | 5mA |
| Depth | 68.58mm |
| Height | 6.99mm |
| Housing Color | Black |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Material | Silicone |
| Max Current Rating | 5mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Operating Force | 1.72N |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 96 |
| Size | 4inch |
| DC Rated Voltage | 12V |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 96BB2-056-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
