
16-key keypad with 1,000,000 cycle mechanical life, rated for 5mA at 12VDC. Features rubber and silicone actuators, bronze contacts, and a panel mount design. Operates within a temperature range of -30°C to 80°C with an operating force of 1.72N. This non-illuminated, black keypad is IP40 rated, lead-free, and RoHS compliant.
Sign in to ask questions about the Grayhill 96BB2-056-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 96BB2-056-R technical specifications.
| Actuator Material | Rubber, Silicone |
| Package/Case | 100 |
| Color | Black |
| Contact Current Rating | 5mA |
| Contact Material | Bronze |
| Current Rating | 5mA |
| Depth | 68.58mm |
| Height | 6.99mm |
| Housing Color | Black |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Max Current Rating | 5mA |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Force | 1.72N |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 96 |
| Size | 4inch |
| DC Rated Voltage | 12V |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 96BB2-056-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
