Sign in to ask questions about the Grayhill T201-7C2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill T201-7C2 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Output Type | USB |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Sensing Method | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for Grayhill T201-7C2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
