
Power Breaker PowerBreaker H 13A, BS Standard fixing, Passive, 2 Gang RCD Socket, Urea Formaldehyde, Surface Mount
Checking distributor stock and pricing after the page loads.
| Color | White |
| Current Rating | 13A |
| Height | 86.4mm |
| Number of Gangs | 2 |
| Number of Poles | 2 |
| Trip Current | 30mA |
| Voltage Rating | 230V |
| Width | 147mm |
| RoHS | Compliant |