Sign in to ask questions about the Greenlee 91AV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Greenlee 91AV technical specifications.
| Type | Replacement Punch for standard round knockout punches |
| Size | Replacement Punch for 1.125 In Standard Round Knockout |
| Cutting Diameter | 1-1/8 in |
| Height | 1.60 in / 4.0640 cm |
| Length | 2.20 in / 5.5880 cm |
| Width | 2.40 in / 6.0960 cm |
| Applicable Materials | 14 ga Mild Steel |
| Capacity | 14 AWG |
| Product | Punches |
| Type | Knockout |
| Shape | Round |
| Unit Weight | 3.200000 oz |
| Special Features | For standard round knockout punch unit |
| Cage Code | 26289 |
| RoHS Versions | 2002/95/EC |
| ECCN | EAR99 |
Download the complete datasheet for Greenlee 91AV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.