The EK50ML13811 is a battery-powered electromechanical micro crimping tool designed for low-force crimping applications. It features PowerSense Technology which allows the user to hold material in place before crimping begins, and an intelligent crimping system that monitors amperage for each cycle. The tool is 65% faster than traditional ratcheting tools and reduces hand force by up to 90%. It includes an LED work light, a 10.8V Lithium-Ion battery capable of 250 crimps per charge, and a 13.8mm scissor-style jaw.
Checking distributor stock and pricing after the page loads.
| Crimping Force | 1.53Tons |
| Battery Type | 10.8 Lithium-IonV |
| Crimps per Charge | 250count |
| Jaw Size | 13.8mm |
| Weight | 2.2lbs |
| Length | 9.93inch |
| Charging Time | 40minutes |
| ECCN | EAR99 |