Lanyards, Slings and Wire Ropes Wire Rope Steel
Greenlee S438W-200 technical specifications.
| Type | Wire Rope |
| Body Material | Steel |
| Product Length (Metric) | 60960mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.