
Flash Memory 16M Flash 1M SRAM
Sign in to ask questions about the Greenliant GLS36VF1601E-70-4C-EKE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Greenliant GLS36VF1601E-70-4C-EKE technical specifications.
| Access Time | 70ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Interface | Parallel |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Package Quantity | 96 |
| Packaging | Tray |
| Series | GLS36VF1601E |
| RoHS | Compliant |
Download the complete datasheet for Greenliant GLS36VF1601E-70-4C-EKE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.